uvex 6004012 phynomic lite protective glove size 12 aqua polymer

MPN
6004012
Brand
uvex
EAN-13
4048612046128
Order Code
08-0061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The uvex Phynomic Lite protective glove is designed for excellent dexterity and comfort, suitable for size 12 hands. Made from durable nylon, it provides reliable grip and protection in various workplace environments. Ideal for tasks requiring precision, these gloves are a perfect choice for light assembly work and handling small components.
Size 12
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot