uvex 6004009 phynomic lite protective glove size 9 robust and sensitive

MPN
6004009
Brand
uvex
EAN-13
4048612044544
Order Code
08-0057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The uvex phynomic lite 6004009 are protective work gloves in size 9, designed for comfort and dexterity. These nylon gloves provide thermal protection and are ideal for general workplace use. They are suitable for tasks requiring precision and offer excellent tactile sensitivity.
Size 9
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot