uvex 6004008 phynomic lite protective glove 8 ultra-light robust

MPN
6004008
Brand
uvex
EAN-13
4048612044537
Order Code
08-0056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The uvex phynomic lite 6004008 is a size 8 nylon protective glove designed for dexterity and comfort in the workplace. With EN 388 certification, it provides reliable protection for handling tasks requiring precision. Ideal for both thermal and general protection, these gloves are suitable for assembly and fine mechanical work.
Size 8
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot