uvex 6004007 phynomic lite glove Size 7 Aquapolymer thin robust

MPN
6004007
Brand
uvex
EAN-13
4048612044520
Order Code
08-0055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex phynomic lite protective gloves, model 6004007, are crafted for lightweight and comfortable hand protection. Designed in size 7, these gloves offer excellent dexterity and are ideal for precise handling tasks. Commonly used in industrial and workplace settings, they ensure safety while maintaining tactile sensitivity.
Size 7
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot