uvex 6004006 phynomic lite glove size 6 robust thin Aqua polymer

MPN
6004006
Brand
uvex
EAN-13
4048612044513
Order Code
08-0053
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The uvex phynomic lite 6004006 are nylon protective gloves designed for lightweight protection and excellent breathability. Manufactured by uvex, they are ideal for precision work and delicate handling tasks in the workplace. Typically used in environments where a secure grip and dexterity are required.
Size 6
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Trustpilot