uvex 6004005 phynomic lite protective glove size 5 robust sensitivity

MPN
6004005
Brand
uvex
EAN-13
4048612046111
Order Code
08-0052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

uvex phynomic lite 6004005 is a nylon protective glove in size 5. It offers excellent thermal protection and is ideal for a variety of workplace applications. These gloves are designed for comfort and flexibility, making them suitable for both general work and safety tasks.
Size 5
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot