uvex 6003812 phynomic airLite glove Size 12 EN 388:2016 1 Pair

MPN
6003812
Brand
uvex
EAN-13
4048612063989
Order Code
08-0051
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The uvex 6003812 work gloves, manufactured by uvex, are designed in size 12 to offer protection and comfort. These gloves meet the EN 388:2016 standard, showcasing their durability and cut resistance suitable for various industrial applications. Ideal for workplace environments, they provide reliable protection against mechanical risks.
Size 12
Colour Black
Type Work glove
Cut resistance level A
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot