uvex 6003811 phynomic airLite A ESD glove size 11 for precision work

MPN
6003811
Brand
uvex
EAN-13
4048612063972
Order Code
08-0049
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The uvex 6003811 work gloves are protective gloves designed by uvex, offering durability and comfort. These size 11 gloves meet the EN 388:2016 standards, making them suitable for cut-resistant tasks. Ideal for the workplace, they ensure safety and grip in various industrial environments.
Size 11
Colour Black
Type Work glove
Cut resistance level A
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot