uvex 6003011 athletic D5 XP gloves size 11 cut protection level D

MPN
6003011
Brand
uvex
EAN-13
4048612062395
Order Code
08-0031
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The uvex cut-proof gloves, model 6003011, are designed for optimal safety and protection, featuring compliance with EN 388:2016 standards. These size 11 gloves are ideal for workplace environments where cut resistance is crucial. Typical applications include handling sharp objects and working in industrial settings.
Size 11
Colour Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot