uvex 6003008 athletic D5 XP cut-proof gloves high cut protection size 8

MPN
6003008
Brand
uvex
EAN-13
4048612062364
Order Code
08-0027
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The uvex 6003008 Cut-proof glove, size 8, is designed to provide excellent cut resistance and safety. These protective gloves adhere to the EN 388:2016 standard and are ideal for workplace environments where hand protection is essential. Typically used in industrial settings, these gloves offer reliable protection against cuts and abrasions.
Size 8
Colour Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot