uvex 6002807 athletic gloves size 7 EN 388:2016 high abrasion grip

MPN
6002807
Brand
uvex
EAN-13
4048612059029
Order Code
08-0018
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The uvex 6002807 work gloves feature thermal protection and meet the EN 388:2016 standard for safety. These protective gloves are suitable for various workplace applications requiring enhanced hand safety. Designed by uvex, they are available in size 7 and are ideal for maintaining dexterity while providing protection.
Size 7
Colour Anthracite
Type Work glove
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot