uvex 6002806 athletic work gloves size 6 for grip and abrasion resistance

Image Representative of Range

uvex 6002806 athletic work gloves size 6 for grip and abrasion resistance

MPN
6002806
Brand
uvex
EAN-13
4048612059005
Order Code
08-0017
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

uvex 6002806 work gloves are designed for safety and thermal protection, meeting EN 388:2016 standards. These protective gloves are ideal for various workplace applications, providing reliable hand protection. Manufactured by uvex, they are offered in size 6 and sold in pairs.
Size 6
Colour Anthracite
Type Work glove
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot