uvex 6002612 ESD glove anti-static protective glove 1 pair

MPN
6002612
Brand
uvex
EAN-13
4048612132418
Order Code
18-3740
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

uvex 6002612 is a pair of ESD safety gloves designed to provide reliable anti-static protection in sensitive work environments. These protective gloves are engineered to minimise electrostatic discharge, making them ideal for use in electronics manufacturing and assembly processes where static control is critical. Constructed with advanced materials, these work gloves offer excellent thermal protection and dexterity, allowing for precise handling of delicate components. The seamless construction and ergonomic fit ensure comfort during extended periods of wear, enhancing functionality for engineers and technicians who require both protection and tactile sensitivity. These gloves are particularly suited for workplaces where maintaining ESD safety standards is essential.
Type Anti-static glove
Material Anti-Static
Quantity One Pair
Colour Black

Reviews

Be the first to submit a review

Trustpilot