uvex 6002606 Protective Gloves with enhanced safety and durable material

MPN
6002606
Brand
uvex
EAN-13
4048612132234
Order Code
18-3734
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

uvex 6002606 Protective Gloves, identified by the alternate description 3412384 - uvex 6002606, are engineered to provide enhanced safety through their robust construction and durable materials. These gloves are specifically designed to withstand demanding industrial environments, offering superior protection against mechanical risks. Their ergonomic design ensures a secure fit, promoting dexterity and reducing hand fatigue during extended use. Typical applications for these gloves include handling rough materials, mechanical assembly, and tasks requiring a high level of cut resistance in both the automotive and manufacturing sectors.
Type Protective glove
Content 1
Product Type Protective glove

Reviews

Be the first to submit a review

Trustpilot