Urban Armor Gear 321073B14130 Plasma Healthcare Series Surface Go 2 Case W/

MPN
321073B14130
EAN-13
810070367473
Order Code
73-1834
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

The Plasma Series Healthcare Case for the Microsoft Surface is designed for healthcare providers who depend on their tablet in hospitals, clinics, and other healthcare environments. Mil-Spec 81G and medical wipe certified this case has passed rigorous testing for 1.2-meter (4 feet) drops to help protect your device against contaminants and accidental drops. With functional components like a 36-degree rotational hand strap, a built-in kickstand to transform the tablet into a laptop with ease. Along with portability features like Surface Pen storage and a replaceable shoulder strap.

TESTED
Tested and certified to protect your device from materials used in the medical field. UAG Plyo, Plasma, and Scout series have undergone 168 hours of medical grade testing to see the change in mass of the material before and after their exposure to cleaners.
  • 36-degree rotating hand strap & adjustable and removable shoulder strap.
  • Built-in kickstand for desktop applications.
  • Compatible with the Microsoft Surface Keyboards.
  • Comes in non-retail packaging.

Reviews

Be the first to submit a review

Trustpilot