Urban Armor Gear 3,24012E+11 Plasma Series For Surface Pro 9

MPN
3,24012E+11
EAN-13
840283906497
Order Code
71-9140
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Plasma Series case is designed for professionals who depend on their tablet in the field and in the office. This case is packed with premium drop protection and functional features. Starting with our signature featherlight composite construction with a durable impact resistant soft core for premium drop protection. The sturdy built-in kickstand quickly transforms your tablet into a laptop with ease. A 36-degree rotating hand strap provides firm and comfortable handling when in use. Go portable with the adjustable shoulder strap for when your device is not in use. Keep an eye on your Surface Pen with the secure pen storage slot and never worry about misplacing it again. Work on the go because the Plasma Series case is compatible with the Microsoft Surface Type Cover Keyboard. The Plasma Series is here to keep up with you and your daily grind.
  • Featherlight composite construction. Impact-resistant soft core
  • Built-In kickstand. 36-Degree Rotating Hand strap
  • Surface Pen holder. Optional included shoulder strap. Easy access to touchscreen and ports
  • Compatible with Microsoft Surface Type Cover Keyboard - Metal Keyboard and Alcantara Keyboard

Reviews

Be the first to submit a review

Trustpilot