Urban Armor Gear 114021BW4040 RUGGED WORKFLOW CASE with Hot-Swappable Battery

MPN
114021BW4040
EAN-13
840283906749
Order Code
72-9107
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The UAG Rugged Workflow Battery Case for the iPhone is equipped with a hot-swappable battery designed to keep your iPhone running 24/7. The rugged housing can handle drops up to 12-ft (4-Meters) onto concrete. Button, port and speaker covers help prevent dust and water spray from contaminating your device without inhibiting any of your device’s functionality.

EXTREME IMPACT PROTECTION
Designed to withstand the rigors of the daily use in almost any environment. Meets the military standard MIL-STD 81G for 12ft. (4-meters).

UNINTERRUPTED POWER
Increase productivity with continuous power to the iPhone. The included 3mAh battery pack increases the devices video playback by up to 12 hours, video streaming by up to 9 hours and audio play by back up to 45 hours.

BUILT-IN ADJUSTABLE HAND-STRAP
The hand-strap improves your grip and helps prevent the device from dropping.

TWO WAYS TO CHARGE
You can charge the Workflow Battery Case and spare battery simply by dropping it into a Workflow Charging Stati on, or via USB-C charging port.

Reviews

Be the first to submit a review

Trustpilot