Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


U-PHORIA UMC204 24 Bit/96 kHz USB Audio/MIDI Interface

Order Code:  

35-5367

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UMC204  Copy to clipboard EAN-13: 4033653170871
 Report an error

Discontinued

When it's time to make recording history, you need the best audio interface you can get, and you need one you can count on. That's why Behringer are kicking it up a notch with their new U-PHORIA Series USB Audio Interfaces. With 4 unique models to choose from, the U-PHORIA Series has the ideal interface to make your recording experience legendary.
Renowned for their mastery of digital console design, Behringer's sister company MIDAS developed the world-class preamps for the UMC204, UMC202 and UMC22 interfaces and thanks to the available +48V phantom power, you can even use professional-grade studio condenser mics to create outstanding tracks.
You take your tracks seriously, and the U-PHORIA Series respects that, providing your choice of 96kHz resolution (UMC204/UMC202), or 48kHz resolution converters (UMC22/UM2), depending on your application. Both sampling rates offer better than CD recording quality for professional results.
All U-PHORIA models provide powerful phones output with Level control and Direct Monitor select, Status, Signal and Clip LEDs, and are powered via your computer's USB port so they're ready to go wherever you go. Plus we provide free audio recording, editing and podcasting software, plus 150 instrument/effect plug-is just a download away at Behringer.com.
  • 2x4 USB2.0 Audio/MIDI Interface for recording microphones and instruments
  • Audiophile 24 Bit/96kHz resolution for professional audio quality
  • Compatible with popular recording software including Avid Pro Tools*, Ableton Live*, Steinberg Cubase*, etc.
  • Streams 2 inputs / 4 outputs plus 1x MIDI I/O with ultra-low latency to your computer, supporting Mac OS X and Windows XP or higher
  • 2 state-of-the-art, MIDAS designed Mic Preamplifiers with +48V phantom power
  • Analog Inserts for use of external effects such as compressors, etc.
  • Zero-latency direct monitoring while recording
  • Input/Playback Mix control and Stereo/Mono switch for direct monitoring
  • Powerful Phones output with Level control and Monitor A/B source select for DJ-style cueing
  • Status, Signal and Clip indications for perfect overview
  • USB port for connection and power
  • Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at Behringer.com
  • "Built-like-a-tank", impact-resistant metal chassis
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

Reviews


Be the first to submit a review