This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

Behringer Ucontrol UCA202 Interface

Order Code:  

35-4325

Brand: Behringer MPN: UCA202 EAN-13: 4033653030465
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.02

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
Out of Stock1 due on 09/12/2020

The UCA202 from Behringer is a state-of-the-art digital conversion device intended for use as an interface between an audio source or processsor, such as a musical instrument, mixing console, and a computer, enabling the use of the many computer based audio software applications available. The device has ultra-low latency, meaning a quick response and 48kHz converters ensure that the sound is always high quality.

As an interface the unit provides an input that can be used for stereo or two mono channels and a two channel output. Additionally, a digital optical output is provided for devices that utilise optical interfaces. A headphone output is provided that has its own level control and the USB allows connectivity with a computer, both PC and Mac.

To get the most out of the UAC202, recording and editing software such as Kristal (www.kreatives.org/kristal/) or Audacity (http://audacity.sourceforge.net/) are available for free download. The user manual provides full details of oww to use the device, including suggestions for connecting equipment for various uses.


  • Ultra-flexible audio interface connects instruments, mixer, etc. to computer for recording and playback
  • Works with PC or Mac with no setup or drivers required
  • Headphone output with dedicated level control for monitoring both input and output
  • Additional S/PDIF optical output for direct digital conversion
  • Powered via USB - no external power supply needed
  • High-quality components and exceptionally rugged construction ensure long life
  • Free audio recording and editing software downloadable at www.behringer.com
  • Behringer UCA202 type

Line In
ConnectorsRCA, unbalanced
Input impedance27kΩ
Max. input level2dBV
Line Out
ConnectorsRCA, unbalanced
Output impedance400Ω
Max. output level2dBV
Digital Output
SocketToslink, optical cable
Output formatS/PDIF
Headphones Out
Socket1/8in TRS stereo jack
Output impedance50Ω
Max. output level–2dBu, 2 x 3.7 mW @ 100Ω
USB 1.1
ConnectorsType A
Digital Processing
Converter16-bit converter
Sample rate32kHz, 44.1kHz, 48kHz
System Data
Frequency response10Hz to 20 kHz, ±1dB @ 44.1kHz sample rate
10Hz to 22kHz, ±1dB @ 48kHz sample rate
THD0.05% typ. @ –10dBV, 1kHz
Crosstalk–77dB @ 0dBV, 1 kHz
Signal-to-noise ratioA/D 89dB typ. @ 1kHz,
A-weighted D/A 96dB typ. @ 1kHz, A-weighted
Power Supply
USB connection5V DC, 100mA max.
Dimensions/Weight
Dimensions H x W x D (mm)22 x 88 x 60
Weight0.12kg

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review