Univet 6X3-00-05 6X3 Safety Goggles Anti-Fog UV Protection DIN Compliant

MPN
6X3-00-05
Brand
Univet
EAN-13
8058774250222
Order Code
10-8716
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Lens Colour:

    Green None
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.02 £19.40
10+ £18.49
50+ £18.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Univet 6X3-00-05 safety goggles feature an anti-fog coating and UV protection. They are designed for use in environments requiring protective eyewear, meeting standards EN 166, EN 170, and EN 172. These goggles are ideal for various personal protective equipment needs, providing enhanced safety for users.
Type Safety Goggles
DIN Standard DIN 166, DIN 170, DIN 172
EN Standard EN 166, EN 170, EN 172
Lens Colour Green
Material Polycarbonate
Colour Black, Green
Weight 75g

Reviews

Be the first to submit a review

Trustpilot