Univet 6X3-00-00 Safety Goggles Anti-Fog UV Protection EN 166 Green

MPN
6X3-00-00
Brand
Univet
EAN-13
8033661824908
Order Code
10-8715
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Lens Colour:

    Green None
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.19 £18.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Univet's 6X3-00-00 safety goggles feature an anti-fog coating and provide UV protection, making them ideal for clear vision in various environments. These goggles comply with EN 166, EN 170, and EN 172 standards, ensuring high-quality protective eyewear. Suitable for personal protective equipment, they are typically used in industrial or laboratory settings.
Type Safety Goggles
DIN Standard DIN 166, DIN 170, DIN 172
EN Standard EN 166, EN 170, EN 172
Lens Colour None
Material Polycarbonate
Colour Black, Green
Weight 75g

Reviews

Be the first to submit a review

Trustpilot