Univet 5X1-03-05 5X1 Safety Glasses Anti-Fog UV Protection Black/Green

MPN
5X1-03-05
Brand
Univet
EAN-13
8033661828791
Order Code
10-8712
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.22 £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Univet's 5X1-03-05 safety glasses feature an anti-fog coating and UV protection. These protective eyewear pieces are ideal for environments requiring reliable eye safety standards. They are designed for use in safety-conscious industries, adhering to EN 166 DIN 166 standards.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Grey
Material Polycarbonate
Colour Black, Green
Weight 29g

Reviews

Be the first to submit a review

Trustpilot