Univet 506U-04-04 506UP Safety Glasses Anti-Fog UV Protection Black

MPN
506U-04-04
Brand
Univet
EAN-13
8033661825363
Order Code
10-8710
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Univet 506UP 506U-04-04 safety glasses feature anti-fog coating and UV protection, ideal for clear vision and eye safety in various environments. Manufactured by Univet, these protective eyewear items are suitable as personal protective equipment for industrial and laboratory settings. With a black and green design, they comply with EN 166 and DIN 166 safety standards.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Grey
Material Polycarbonate
Colour Black, Green
Weight 29g

Reviews

Be the first to submit a review

Trustpilot