Universal Mate-N-Lok Wire Seal Triple Row

TE Connectivity triple row wire seal for their Universal Mate-N-Lok series.

Description Image Product Buy Pricing (Ex VAT) Number of Positions Contact Gender Depth DC Rated Voltage ELV Length Housing Color Number of Circuits Number of pins Package Quantity Packaging Quantity Reach SVHC Compliant Series Type Centerline (Pitch) Colour Compatible Insulation Diameter Range Connector System Current Rating Height
TE 794276-1 Universal Mate-N-Lok Wire Seal 3 x 2P 20-14AWG Blue
TE 794276-1 Universal Mate-N-Lok Wire Seal 3 x 2P 20-14AWG Blue
Standard range
Order code: 63-5018
MPN: 794276-1

Order in multiples of 500


Despatched within 5 working days - 29,100 in stock
500+ £0.727
Price per unit Ex VAT
6 13.97mm 20.32mm 6 6 500 500 No Universal MATE-N-LOK Plugs and seals 6.35mm Blue .06 – .13 Wire-to-Wire 19a 10.16mm
TE 794278-1 Universal Mate-N-Lok Wire Seal 3 x 3P 20-14AWG Blue
TE 794278-1 Universal Mate-N-Lok Wire Seal 3 x 3P 20-14AWG Blue
Standard range
Order code: 63-5019
MPN: 794278-1

Order in multiples of 100


Despatched within 5 working days - 2,215 in stock
100+ £1.15
Price per unit Ex VAT
9 Female 20.32mm 20.32mm 9 9 500 500 Unknown MATE-N-LOK Plugs and seals 6.35mm Blue .06 – .13 Wire-to-Wire 19a 10.16mm
TE 794280-1 Universal Mate-N-Lok Wire Seal 3 x 4P 20-14AWG Blue
TE 794280-1 Universal Mate-N-Lok Wire Seal 3 x 4P 20-14AWG Blue
Standard range
Order code: 63-5020
MPN: 794280-1

Order in multiples of 80


Despatched within 5 working days - 3,744 in stock
80+ £1.97
Price per unit Ex VAT
12 Female 20.32mm 600v Compliant 26.67mm Blue 12 12 400 400 No MATE-N-LOK Plugs and seals 6.35mm Blue .06 – .13 Wire-to-Wire 19a 10.16mm
TE 794282-1 Universal Mate-N-Lok Wire Seal 3 x 5P 20-14AWG Blue
TE 794282-1 Universal Mate-N-Lok Wire Seal 3 x 5P 20-14AWG Blue
Standard range
Order code: 63-5021
MPN: 794282-1

Order in multiples of 70


Available to back orderBack-order availability date - 27/10/2026
70+ £2.04
Price per unit Ex VAT
15 Female 20.32mm 33.02mm 15 15 400 400 No MATE-N-LOK Plugs and seals 6.35mm Blue .06 – .13 Wire-to-Wire 19a 10.16mm

Trustpilot