TE 794278-1 Universal Mate-N-Lok Wire Seal 3 x 3P 20-14AWG Blue

Image Representative of Range

TE 794278-1 Universal Mate-N-Lok Wire Seal 3 x 3P 20-14AWG Blue

MPN
794278-1
Order Code
63-5019
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,215 in stock

The TE Connectivity 794278-1 is a pin and socket connector designed with a splashproof seal for enhanced protection.

It features a 9-position female shrouded configuration, ensuring secure and reliable connections.

This connector is ideal for automotive and industrial applications where environmental resistance is critical.

Its robust design helps prevent moisture ingress, extending the lifespan of the connections.


  • Product type: Accessory
  • Applies to: Connector
  • For use: Universal Mate-N-Lok Sealed Connectors
  • Colour: Blue
  • Number of positions per row: 3
  • Number of rows: 3
  • Housing material: Silicone Rubber
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 20-14
  • Insulation diameter: 1.52 to 3.3mm (.06 to.13 in )
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2mm² ( 14 - 20 AWG )
  • Accessory type: Wire Seal
  • Accessory colour: Blue
  • Packaging quantity: 1
  • Mftrs part no. 794278-1
Type Plugs and seals
Number of Positions 9
Centerline (Pitch) 6.35mm
Colour Blue
Compatible Insulation Diameter Range .06 – .13
Connector System Wire-to-Wire
Contact Gender Female
Current Rating 19a
Depth 20.32mm
Height 10.16mm
Insulation Diameter 0.13inch
IP Rating IP57
Length 20.32mm
Material Rubber, Silicone
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Circuits 9
Number of pins 9
Number of Rows 3
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Pitch 6.35
Primary Product colour Blue
Primary Product Material Silicone Rubber
Radiation Hardening No
Ratings IP57
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire Size 14 – 20
Wire/Cable Diameter 3.3mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot