Univer DF-220 LED Cylinder Piston Proximity Detector Reed Switch N/O 24V DC/AC

Order Code:

63-3767

Brand: Univer MPN: DF-220 EAN-13: 8718427037104
  • Country of Origin: Italy
  • View All

Discontinued


This sensor can be mounted onto a Univer pneumatic cylinder to detect the position of the piston. It works by detecting the magnetic field produced by the magnet incorporated in the piston. The sensor can then be used to switch an electrical circuit, e.g. a safety interlock or warning signal or to energise the next component in a sequence. This model employs an electromechanical reed switch and can be employed in both in DC and AC circuits. An LED indicator shows its switching status.


  • Mounts on to Univer pneumatic cylinder
  • Detects the position of the piston
  • Can be used to switch an electrical circuit, e.g. warning signal, etc.
  • Electromechanical model uses a reed switch
  • Can be employed in both in DC and AC circuits
  • LED indicator shows switch status
  • Fitted with 3m cable
  • Height: 4.5mm
  • Length: 30mm
  • Width: 6.2mm
  • Max. current: 120mA
  • Max. device temperature: +80°C
  • Min. device temperature: -20°C
  • Univer type: DF-220
Type Proximity sensor
Min. device temperature -20°C

Trustpilot