UniStrand UNITWA1.5BR500R 1.5mm Brown Thin Wall Automotive Cable

MPN
UNITWA1.5BR500R
Brand
UniStrand
Order Code
02-1512
Country of Origin
China

Discontinued


UniStrand UNITWA1.5BR500R 1.5mm Brown Thin Wall Automotive Cable is supplied on a 500m roll.


  • Size: 1.5mm²
  • Conductor: 30/0.25±0.008mm, bare copper
  • Insulation: PVC
  • Outside Diameter: 2.40±0.10mm
  • Average Thickness: 0.40mm
  • Withstand Temp: 70°C
  • Withstand Voltage: 60V
  • Packing: 500m roll
  • Colour Brown
    Conductor Cross Sectional 1.50mm²
    Conductor Stranding 32/0. 20+/- 0.008mm
    Type Thin Wall
    Length 500m
    Number of Cores 1
    Cable Diameter 2.40mm
    Lifetime Warranty No
    Temperature Range 70°C

    Trustpilot