UniStrand UNITWA0.5GN500R 0.5mm Green Thin Wall Automotive Cable

Order Code:

02-1506

Brand: UniStrand MPN: UNITWA0.5GN500R
Qty Unit Price (Ex VAT)
500+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
5,000 in stock, despatched same dayContact us for additional stock

UniStrand UNITWA0.5GN500R 0.5mm Green Thin Wall Automotive Cable is supplied on a 500m roll.


  • Size 0.5mm²
  • Conductor: 7/0.32±0.008mm, bare copper
  • Insulation: PVC
  • Outside Diameter: 1.80±0.10mm
  • Average Thickness: 0.40mm
  • Withstand Temp: 70°C
  • Withstand Voltage: 60V
  • Supplied on: 500m roll
  • Colour Green
    Conductor Cross Sectional 0.50mm²
    Conductor Stranding 7/0.32+/-0.008mm
    Type Thin Wall
    Length 500m
    Number of Cores 1
    Cable Diameter 1.8mm
    Lifetime Warranty No
    Temperature Range 70°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot