UniStrand UNI-CT29B Black 368mm Nylon Cable Ties Intermediate(3.6mm) Pack of 100

MPN
UNI-CT29B
Brand
UniStrand
Order Code
04-0870
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 177 in stockContact us for additional stock

UniStrand Intermediate Range UNI-CT29-B Nylon Cable Ties Black, 368mm x 3.6mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Black
  • Material: Nylon 66
  • Tensile Strength: 18kg
  • Cable Bundle Diameter (Max): 105mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Length 368mm
Width 3.6mm
Colour Black
Material Nylon
Type Self locking
Size 368 x 3.6mm

Reviews

Be the first to submit a review

Trustpilot