UniStrand UNI-CT20W Natural 200mmm Nylon Cable Ties Intermediate(3.6mm) Pck 100

MPN
UNI-CT20W
Brand
UniStrand
Order Code
04-0872
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 67 in stockAdditional quantity lead time 7 days

UniStrand Intermediate Range UNI-CT20-W Nylon Cable Ties Natural, 200mm x 3.6mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 18kg
  • Cable Bundle Diameter (Max): 53mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Length 200mm
Width 3.6mm
Colour Natural
Material Nylon
Type Self locking
Size 200 x 3.6mm

Reviews

Be the first to submit a review

Trustpilot