UniStrand Twin Screened Cable 100m

UniStrand Brand: UniStrand

Twin screened cables for general audio connections.

  • Conductor: 7/0.2mm tinned annealed copper
  • Insulation: PVC
  • Insulation radial thickness: 0.45mm
  • Diameter over insulation: 1.5mm
  • Number of cores: 2
  • Core colours: red & black
  • Lay-up: Cores twisted together
  • Screen: 0.2mm tinned copper wire lapping
  • Sheath radial thickness: 0.65mm
  • Overall diameter: 4.7mm
  • Grey or black PVC sheath
  • Supplied on reels of 100m
Description Image Product Buy Pricing (Ex VAT) Colour Insulation Number of Cores Conductor Cross Section AWG Insulation Material Length Type
UniStrand Black Twin Screened Cable 100M
UniStrand Black Twin Screened Cable 100M
Standard range
Order code: 01-0744
MPN: UNIMC702BK100

Despatched same day - 68 in stockAdditional quantity lead time 5 months
1+ £181.40
5+ £152.76
Price per unit Ex VAT
Black PVC 2 0.20mm² Not Specified Annealed Tinned Copper (ATC) 100m Audio
UniStrand Grey Twin Screened Cable 100M
UniStrand Grey Twin Screened Cable 100M
Standard range
Order code: 01-0745
MPN: UNIMC702GY100

Despatched same day - 38 in stockAdditional quantity lead time 5 months
1+ £181.40
5+ £152.76
Price per unit Ex VAT
Grey 2 0.20mm² Not Specified Annealed Tinned Copper (ATC) 100m Audio

Trustpilot