UniStrand Mini Cable Dispenser

MPN
546007
Brand
UniStrand
EAN-13
4016139202969
Order Code
02-0312
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This mini cable dispenser is a rugged and durable unit that is designed for cable reels up to Ø124mm, making it easy to quickly dispense cable, wire, coils, etc.


  • For bench or wall mounting
  • Iron frame
  • Spindle is made from stainless steel
  • Spindle diameter: 14mm
  • Colour: grey
  • Dimensions 200 x 120mm
  • Cable/wire/coil reels not included
Type Mini cable dispenser
Colour Grey
Dimension 200 x 120mm
Dimensions 200 x 120mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot