UniStrand Midi Double Cable Dispenser

MPN
546099
Brand
UniStrand
EAN-13
4016139201962
Order Code
02-0314
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

This midi double cable dispenser has an all metal construction and is a rugged and durable unit that is designed for cable/wire/coil reels up to 124mm, making dispensing quick and simple.

Please note: Cable/wire/coil reels not supplied.


  • For bench or wall mounting
  • Metal frame
  • Spindles are made from stainless steel
  • Stand dimensions: 200 x 150 x 130mm
Type Midi Cable Dispenser
Colour Grey
Material Metal

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 02-0314

Q. hi, please could you tell me the size of the stand ie L x W x D and overall hieght regards ade

A. Hi Adrian, thank you for your question. Conrad list this as 200 x 150 x 130mm, reel rods are 200mm long with a diameter of 14mm.

Reviews

Great bench tidying solution!

This is such a useful bit of kit I'm not sure how I managed to keep my cables tidy before I had it! It's really competitively priced, too. It's very well constructed, and has space for two rows of reels, and multiple take-off holes so you can keep all of your wire tidy, not just one or two reels. Highly recommended

Reviewed by: Jake Eyre

Trustpilot