UniStrand 3315 HI Tuff 3 core Cable 2.5mm 100m

MPN
3315
Brand
UniStrand
Order Code
01-7075

Discontinued


The UniStrand HI Tuff Cable is a waterproof cable that has a tough PVC black sheathing for outdoor use.


  • 3-core
  • Conductor: Bare copper
  • Construction: 1.78mm
  • Standard diameter: 1.78mm
  • Insulation: FR-PVC
  • Thickness: 0.75mm
  • Insulation diameter: 3.32mm
  • Insulation colour: Green/yellow, blue and brown
  • Filling: Chalk
  • Inner jacket: PVC
  • Inner jacket thickness: 1.00
  • Inner jacket diameter: 11.10
  • Supplied on reels of 100m
Construction 1.78mm

Questions

*Question functionality currently disabled
Question by: Product code: 01-7075

Q. Is this the same as a NYMJ Cable. In that it can be used outside for garden lighting?

A. Hi Robson, thank you for your question. This range will be suitable for use outdoors.

Question by: Product code: 01-7075

Q. What is the rated current carrying capacity for the 1.5mm & 2.5mm cross section 3 core at say 30 degrees? (non enclosed)

A. Hi Scobham. Thank you for your question. The power ratings are as follows: 1.5mm2 Current rating 17 Amps
2.5mm2 Current rating 28 Amps.


Trustpilot