UniStrand 3313 HI Tuff 2 core Cable 1.5mm 100m

MPN
3313
Brand
UniStrand
Order Code
01-7073

Discontinued


The UniStrand HI Tuff Cable is a waterproof cable that has a tough PVC black sheathing for outdoor use.
  • 2-core
  • Conductor: Bare copper
  • Construction: 1.38mm
  • Standard diameter: 1.38mm
  • Insulation: FR-PVC
  • Thickness: 1.00mm
  • Insulation diameter: 2.63mm
  • Insulation colour: Blue and brown
  • Filling: Chalk
  • Inner jacket: PVC
  • Inner jacket thickness: 0.80
  • Inner jacket diameter: 8.65
  • Supplied on reels of 100m
Construction 1.38mm
Insulation FR-PVC
Thickness 1.00mm

Trustpilot