Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3240 RG178B/U Brown FEP Coaxial Cable 100m

Order Code:  

01-7061

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 3240  Copy to clipboard
 Report an error

Discontinued

The UniStrand RG178B/U Brown FEP Coaxial Cable is a low dielectric FEP material, and is extruded creating electrical performance advantages.

It is usually used for communication and signal control systems. The cable has been manufactured to provide the highest performance and ease of installation in all applications.


  • Capacitance 96.45pF/m
  • Impedance 50Ω
  • Velocity 70%
  • Bending radius 10mm
  • Max. Operating voltage 1000vms
  • Max. Operating frequency 3000MHz
  • Operating temperature -55°C to 200°C
Impedance 50Ω
Colour Brown
Length 100m
Sold by Metre No

Reviews


Be the first to submit a review