UniStrand 19.1mm Heat Shrink 2:1 Grey 25m Reel

UniStrand 19.1mm Heat Shrink 2:1 Grey 25m Reel

Brand
UniStrand
Order Code
03-0463

Discontinued


Grey flame retardant heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 19.1mm
  • Shrink diameter 9.55mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m

UL E203950, SGS/ROHS Approved.
Shrinkage Ratio 2:1
Length 25m
Colour Grey
Shrunk Diameter 9.55mm
Unshrunk Diameter 19.1mm