UniStrand 12.7mm Heat Shrink 2:1 White 25m Reel

Brand
UniStrand
Order Code
03-0484

Discontinued


White flame retardant heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 12.7mm
  • Shrink diameter 6.35mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m

UL E203950, SGS/ROHS Approved.
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 25m
Colour White
Shrunk Diameter 6.35mm
Unshrunk Diameter 12.7mm