UNION J2295-PL-2.50 2295 2 Lever Mortice Sashlock Polished Brass 63mm 2.5in Box

MPN
J2295-PL-2.50
Brand
UNION
EAN-13
5011802005907
Order Code
97-5013
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £22.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Union 2295 2 Lever mortice sashlocks are ideal for timber doors hinged on the left or right and they keys are suitable for doors up to 54mm thick. The deadbolt is locked or unlocked by the key from either side with the latch bolt (which is reversible) withdrawn by lever handle from either side.These locks have a two-way action, suitable for lightweight knobs or sprung handles.

These locks have a 11mm aluminium deadbolt, a brass reversible latch bolt and the striking plate is finished to match the forend.

Supplied with 2 steel nickel plated keys
Keying 20 standard differs (numbers from M21H to M40H)

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Forend Finish: Brass Finish (Striking Plate Security box type, finished to match forend)

Case Size: 63mm x 102mm (2.5in)

Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Pack: Boxed


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot