UNION 2234E 5 Lever BS Mortice Sashlock Satin Chrome Finish 67mm 2.5in Box

MPN
J2234E-SC-2.50
Brand
UNION
EAN-13
5011802036178
Order Code
97-4989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Union 2234E 5 Lever British Standard Mortice sashlock is ideal for timber doors hinged on the left or right and the keys are suitable for doors up to 54mm thick. The 20mm deadbolt is locked or unlocked by the key from either side, for secure positive deadlocking and additional resistance against attack.
This 2234E features an anti-pick, anti-saw and anti-drill security, Chamfered bolt design that increases the performance of the lock under side load testing. The chamfer of the bolt also makes drilling attack more difficult, Supplied with covered escutcheon to match forend. This lock has an unique pierced casing to accept bolt through door furniture.

The 2234E series locks are recommended by insurance companies, kitemarked to BS3621: 2007 (British Standard) and has been approved by the police Secured by Design initiative. They are also covered by a 15 Year guarantee.

Deadbolt Brass, with hardened steel rollers
Rebate Kit 2964 (13mm, 19mm or 25mm)
Supplied with 3 steel nickel plated keys

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is

Forend Finish: Satin Chrome (Striking Plate Security box type, finished to match forend)

Case Size: 67mm x 111mm (2.5in)

Backset: 45mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Pack: Boxed


Type Lock

Reviews

Be the first to submit a review

Trustpilot