Unilite PS-IL6R Prosafe Rechargeable LED inspection Light 600lm 3.7V Li-ion

MPN
PS-IL6R
Brand
Unilite
EAN-13
5013581001286
Order Code
85-9681

Discontinued


The Unilite PS-IL6R is a USB Rechargeable Inspection Light with white Samsung SMD 5W LEDs giving an amazing 600 lumens output. As well as ten LEDs on the main body of the torch, there is also a single LED in the head of the torch providing low level lighting of 100 lumens.

The PS-IL6R utilises a rechargeable 4400mAh lithium-ion battery, which provides a run-time of up to 4 hours, 30 minutes. The battery is easily charged back up using the supplied USB charging cable. A red LED will appear to indicate that the unit is being charged and will go green when charging is complete.

The Unilite PS-IL6R features multiple ways for hands free use, including a hanging hook, a fold out stand and a magnet which is perfect for work under the bonnet of a car.

What's in the Box?
Unilite PS-IL6R
1x 3.7v 4400mAh Li-ion rechargeable battery
USB charging cable
Manual


  • Integral hanging hook and magnet for hands free use
  • Multi positional stand
  • Reflective body for greater visibility
  • 600 Lumen 5W White Samsung SMD LED's
  • DC-USB charging cable
  • Additional 100 Lumen torch in head
  • Ultra strength Polycarbonate housing
  • Integral hanging hook and magnet for hands-free use
  • Multi positional hook / Foldable kick stand
  • Impact resistant to 1m
  • Rear charging point with protective cover
  • Battery: 1x 3.7v 4400mAh Li-ion rechargeable battery
  • Size: 205 x 60 x 42mm
  • Weight: 260g (With Battery)
  • Manufacturer's part: Unilite PS-IL6R
Type Inspection light
Light Source LEDs
Power 5W
Size 205 x 60 x 42mm
Voltage 3.7V
Weight 260g (With Battery)

Trustpilot