Unilite PS-H5 Pro Safe LED High Vis Yellow Swipe Sensor Headlight 180 Lumen

MPN
PS-H5
Brand
Unilite
EAN-13
5013581000050
Order Code
85-9627

Discontinued


Just wave your hand in front of the PS-H5 head lamp from Unilite to switch it on and off! The built-in Infrared Motion Sensor gives you hands-free control that is especially useful for applications where gloves must be worn. The lamp also features a powerful 180 Lumen white CREE LED, 2 low power white LEDs and red SOS flashing LED.


  • 180 Lumen White CREE LED
  • Flood To Spot focus control
  • 50% Dimming function
  • 3M Reflective Strap for greater visibility
  • High visibility yellow Battery Pack
  • Red Rear Light for high visibility - On & Flashing
  • SOS Flash for Emergency Signalling
  • Rubberised Non-Slip headbands
  • Red fashing LED on the rear battery pack
  • Impact Resistant to 1m
  • Water resistant to IPX4
  • Size: 72 x 53 x 43mm (Headlight)
  • Size: 82 x 51 x 29mm (Battery Pack)
  • Weight 206g (With batteries)
  • Unilite type PS-H5

Takes 3x Duracell AA Alkaline Batteries (included).
Type Headtorch
Battery Type / Qty 3 x AA
Body Material Rubber
Colour Black, yellow
Lamp Type Cree LED
Luminous Intensity 180lm
Water Ingress IPX4

Trustpilot