The UT352 sound level meter has a wide dynamic range from 30-130dB. Due to
its simple push-button operation, this noise meter is extremely easy to use.
Just switch it on and it is measuring with the most common settings. It is
suitable for audio and general purpose applications in warehouses, manufacturing
units, offices, schools, pubs, clubs etc.
- Power: 1.5V Battery (AA) x 4
- LCD Size: 53 x 41mm
- Product Colour: Red and grey
- Product weight: 330g
- Product size: 273 x 70 x 39mm
- CE Approved.
- Standard accessories: Batteries, English manual
| Type |
Sound level meter |
| Accuracy Class |
± 1.5 |
| Dimensions |
273 x 70 x 39mm |
| Frequency Range |
31.5 to 8000Hz |
| Measurement Range |
30 to 130dB |
| Power Supply |
6V |