Uni-T Bench Type Digital Multimeter UT803

Order Code:

85-4084

Brand: Uni-T MPN: UT803 EAN-13: 6935750580301

Discontinued


These versatile and dependable bench multimeters are suitable for applications in education, R & D, service and repair, and manufacturing requiring reliable measurements. Additionally, these meters will enhance your productivity with features not found in other bench meters in this price category.


  • Power: AC220V/50Hz or 1.5V Battery (R14) x 6
  • LCD Size: 128 x 28mm
  • Product colour: Red and Grey
  • Product weight: 2.4kg
  • Product size: 310 x 240 x 105mm
  • Standard accessories: Test lead, ac220v power cord, English manual, point contact, RS232C interface cable, USB interface cable and software

CE Approved.


Type Bench Multimeter

Trustpilot