Underwater Kinetics 514652F eLED Torch 170lm Dual Beam Haz Zone 0 192m

MPN
514652F
EAN-13
4050075825387
Order Code
10-8610
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The UK 4AA eLED Surefoot Torch by UK Underwater Kinetics is an explosion-proof torch ideal for ex areas, providing 170 lumens with a beam range of 192 metres. It holds an ATEX certificate, making it suitable for non-explosive environments such as power plants, oil rigs, and shipyards. Commonly used by fire and rescue services, it is also suitable for environments like gas alarms, electricity providers, and docks.
Type Torch
ATEX no. I.I 1. G . Ex ia op is IIC T4 Ga / II 1D Ex ia op is IIIC T75°C Da
Bulb Type LED (monochrome)
Colour Neon yellow, Black
Dim (L x W x H) 158 x 41 x 36 mm
Ex Zoning 0
Height 36mm
Illumination Range (high) 192m
IP Rating IP67
LEDs 1
Length 158mm
Light Duration (high) 6.50h
Luminous flux (high) 170lm
Luminous flux (low) 20lm
Material ABS plastic
Power supply (LOV) battery-powered
Waterproof Yes
Weight 158g
Weight, information incl. batteries
Width 41mm

Reviews

Be the first to submit a review

Trustpilot