Ultralife ER26500 C Size 9000mAh Lithium Battery Cell 3.6V

MPN
ER26500
Brand
Ultralife
Order Code
59-6535

Discontinued


This 9000mAh 3.6V battery from Ultralife is an extremely long-lasting battery designed for higher power applications, making it ideal for military and other radio applications, alarm and security systems, beacons/emergency location transmitters, GPS and LED lighting applications. Other features include high and stable operating voltage, higher power and higher energy for the whole battery life, superior drain capability and low self-discharge rate.


  • Exceeds 10-year shelf life (depending on application)
  • Hermetic glass-to-metal sealing
  • Avoids leakage
  • Non-flammable electrolyte
  • Temperature -55 up to +85°C
  • PSU technology: Lithium
  • Battery size: C
  • Capacity: 9000 mAh
  • Voltage: 3.6V
  • Weight: 55g
  • Height: 50mm
  • Dimensions, Ø: 26mm
  • Manufacturer's part ER26500
Capacity 9000mAh
Dimensions : 26mm
Temperature -55 up to +85°C

Trustpilot