Ultra Violet LED Digital UV Exposure Unit 305 x 155mm

Fortex Brand: Fortex

The LV202LED Ultra Violet LED Digital UV exposure unit is a high quality British built UV unit that has been designed for use in the preparation of photosensitive materials for many industries incuding:-

  • Production of Photo Resist PCBs ie Fortex Microtrak Presensitised Board
  • Hot Foil Photo Polymer Plates
  • Letter Press Polymer Plates
  • Pad Printing Plate (Cliches)
  • Sandblasting Stencils
  • Glass Etching Stencils or Rubber Stamps etc

The LED lights are in the base of the unit which means the artwork has to be registered on the UV sensitive area and then placed face down onto the exposure area. Coloured white, each unit has a hinged lid containing a pressure pad which, when the lid is held closed by the two retaining clips, acts to force the artwork and sensitive material firmly together on the UV illuminated area. A 1:1 artwork, consisting of opaque transfers on translucent drafting film, is placed on the glass screen and the photo-sensitive material is placed on top.

The lid incorporates a foam pad which exerts an even pressure to hold the artwork and photo sensitive material in close contact when closed. Exposure starts when the digital timer is set to the desired exposure time. The timer digital timer turns the lamps off as soon as the exposure is completed

Description Image Product Buy Pricing (Ex VAT) Type
Fortex LV202LED Ultra Violet LED Digital UV Exposure Unit 305 x 155mm
Fortex LV202LED Ultra Violet LED Digital UV Exposure Unit 305 x 155mm
Standard range
Order code: 34-0847
MPN: LV202LED

Despatched same day - 1 in stockAdditional quantity lead time 4 weeks
1+ £183.53
Price per unit Ex VAT
UV exposure unit
Fortex LV204LED Ultra Violet LED Digital UV Exposure Unit 356 x 260mm
Fortex LV204LED Ultra Violet LED Digital UV Exposure Unit 356 x 260mm
Standard range
Order code: 34-0849
MPN: LV204LED

Despatched same day - 2 in stockAdditional quantity lead time 4 weeks
1+ £294.00
Price per unit Ex VAT
UV exposure unit

Trustpilot