Ultimate Protection Hardwood Garden Furniture Stain Natural Cedar 750ml

Ronseal Brand: Ronseal

Ronseal Ultimate Protection Hardwood Garden Furniture Stain is a water-based formulation with a guaranteed 3 year protection for garden furniture.
Protects from weathering and prevents cracking, peeling and splitting.

Prevents the wood from discolouring and greying.

Colour: Natural Cedar

Size: 750ml

Description Image Product Buy Pricing (Ex VAT) Colour Finish Type Size
Ronseal 36427 Ultimate Protection Hardwood Furniture Stain Natural Cedar 750ml
Ronseal 36427 Ultimate Protection Hardwood Furniture Stain Natural Cedar 750ml
Standard range
Order code: 96-9880
MPN: 36427

Despatched within 2 working days - 20 in stock
1+ £22.99
Price per unit Ex VAT
Cedar Matt Furniture oil 750ml
Ronseal 36429 Ultimate Protection Hardwood Furniture Stain Natural Matt 750ml
Ronseal 36429 Ultimate Protection Hardwood Furniture Stain Natural Matt 750ml
Standard range
Order code: 96-9882
MPN: 36429

Despatched within 2 working days - 50 in stock
1+ £21.84
Price per unit Ex VAT
Clear N/A Furniture oil 750ml
Ronseal 36430 Ultimate Protection Hardwood Furniture Stain Rich Teak 750ml
Ronseal 36430 Ultimate Protection Hardwood Furniture Stain Rich Teak 750ml
Standard range
Order code: 96-9883
MPN: 36430

Despatched within 2 working days - 20 in stock
1+ £13.72
Price per unit Ex VAT
Teak Matt Furniture oil 750ml
Ronseal 36431 Ultimate Protection Hardwood Furniture Stain English Oak 750ml
Ronseal 36431 Ultimate Protection Hardwood Furniture Stain English Oak 750ml
Standard range
Order code: 96-9884
MPN: 36431

Despatched within 2 working days - 20 in stock
1+ £21.84
Price per unit Ex VAT
Oak Matt Furniture oil 750ml
Ronseal 36432 Ultimate Protection Hardwood Furniture Stain Deep Mahogany 750ml
Ronseal 36432 Ultimate Protection Hardwood Furniture Stain Deep Mahogany 750ml
Standard range
Order code: 96-9885
MPN: 36432

Despatched within 2 working days - 5 in stock
1+ £21.84
Price per unit Ex VAT
Mahogany Matt Furniture oil 750ml

Trustpilot