Ultimate Protection Decking Oil Natural 2.5 litre

Ronseal Brand: Ronseal

Ronseal Ultimate Protection Decking Oil provides superior, natural looking protection, for a longer lasting finish. The unique formula penetrates deeper into the wood to provide increased durability. Providing a lightly tinted finish it will give double the weather resistance and foot traffic protection versus standard decking oils. Unique, new to the market, water-based Linseed Oil technology, colours and waterproofs your deck in one easy step.

Gives a more natural look to your deck and is rainproof in 90 minutes, recoat in 4 hours. Primarily for use on pre-treated decking.

Preparation -

Untreated, weathered decking:
For untreated grey and weathered wood, use Ronseal Decking Restorer to restore the deck's natural colour and provide a sound base for application which ensures the oil penetrates effectively.

Previously finished decking:
Use Ronseal Decking Cleaner and Reviver to remove any dust, grease, oil, mildew, algae and other contaminants. Remove any loose, flaking or peeling coatings. To avoid patchiness, and if using a contrasting colour, make sure you remove all previous finishes using Ronseal Decking Stripper. Ensure cut ends are adequately protected using Ronseal Decking End Grain Preserver.

New wood:
New decking should be allowed to weather naturally (usually 6 months). This will make sure any pre-treatment has eroded allowing the stain to penetrate and adhere to the deck. Clean the deck with Ronseal Decking Cleaner and Reviver using a scrubbing brush to open the pores of the wood and remove any contamination from the manufacture of the timber. Rinse thoroughly with clean water ideally using a pressure washer. Allow to dry fully before over coating.

Test effectiveness of the cleaning by splashing the deck with water. If beading occurs, re-clean. Retest before applying any oil. The shade label indicates approximate colour only. It is recommended that you test a small area to determine the final colour which may be influenced by the texture, grain, colour, porosity, type of wood and any previous treatment.

This Ronseal Ultimate Protection Decking Oil has the following specification:

Colour: Natural
Size: 2.5 litre

Description Image Product Buy Pricing (Ex VAT) Colour Finish Size Type
Ronseal 36933 Ultimate Protection Decking Oil Natural 2.5 litre
Ronseal 36933 Ultimate Protection Decking Oil Natural 2.5 litre
Standard range
Order code: 96-9856
MPN: 36933

Despatched same day - 1 in stockFurther 20 despatched in 2 working days
1+ £24.99
Price per unit Ex VAT
2.5L Decking oil
Ronseal 36934 Ultimate Protection Decking Oil Natural Cedar 2.5 litre
Ronseal 36934 Ultimate Protection Decking Oil Natural Cedar 2.5 litre
Standard range
Order code: 96-9857
MPN: 36934

Despatched within 2 working days - 50 in stock
1+ £44.20
Price per unit Ex VAT
Cedar Matt 2.5L Decking oil
Ronseal 36935 Ultimate Protection Decking Oil Natural Oak 2.5 litre
Ronseal 36935 Ultimate Protection Decking Oil Natural Oak 2.5 litre
Standard range
Order code: 96-9858
MPN: 36935

Despatched within 2 working days - 15 in stock
1+ £29.23
Price per unit Ex VAT
Oak Matt 2.5L Decking oil
Ronseal 36936 Ultimate Protection Decking Oil Natural Pine 2.5 litre
Ronseal 36936 Ultimate Protection Decking Oil Natural Pine 2.5 litre
Standard range
Order code: 96-9859
MPN: 36936

Despatched within 2 working days - 20 in stock
1+ £44.20
Price per unit Ex VAT
Natural Pine Matt 2.5L Decking oil
Ronseal 36938 Ultimate Protection Decking Oil Dark Oak 2.5 litre
Ronseal 36938 Ultimate Protection Decking Oil Dark Oak 2.5 litre
Standard range
Order code: 96-9860
MPN: 36938

Despatched within 2 working days - 4 in stock
1+ £44.20
Price per unit Ex VAT
Dark oak Matt 2.5L Decking oil
Ronseal 36939 Ultimate Protection Decking Oil Teak 2.5 litre
Ronseal 36939 Ultimate Protection Decking Oil Teak 2.5 litre
Standard range
Order code: 96-9861
MPN: 36939

Despatched within 2 working days - 15 in stock
1+ £44.20
Price per unit Ex VAT
Teak Matt 2.5L Decking oil
Ronseal 37295 Ultimate Protection Decking Oil Dark Oak 5 litre
Ronseal 37295 Ultimate Protection Decking Oil Dark Oak 5 litre
Standard range
Order code: 96-9862
MPN: 37295

Despatched within 2 working days - 100 in stock
1+ £71.61
Price per unit Ex VAT
Dark oak Matt Decking oil
Ronseal 37296 Ultimate Protection Decking Oil Teak 5 litre
Ronseal 37296 Ultimate Protection Decking Oil Teak 5 litre
Standard range
Order code: 96-9863
MPN: 37296

Despatched within 2 working days - 100 in stock
1+ £71.61
Price per unit Ex VAT
Teak Matt Decking oil
Ronseal 37297 Ultimate Protection Decking Oil Natural 5 litre
Ronseal 37297 Ultimate Protection Decking Oil Natural 5 litre
Standard range
Order code: 96-9864
MPN: 37297

Despatched within 2 working days - 100 in stock
1+ £71.61
Price per unit Ex VAT
Matt Decking oil
Ronseal 37298 Ultimate Protection Decking Oil Natural Cedar 5 litre
Ronseal 37298 Ultimate Protection Decking Oil Natural Cedar 5 litre
Standard range
Order code: 96-9865
MPN: 37298

Despatched within 2 working days - 100 in stock
1+ £71.61
Price per unit Ex VAT
Cedar Matt Decking oil
Ronseal 37299 Ultimate Protection Decking Oil Natural Oak 5 litre
Ronseal 37299 Ultimate Protection Decking Oil Natural Oak 5 litre
Standard range
Order code: 96-9866
MPN: 37299

Despatched within 2 working days - 100 in stock
1+ £71.61
Price per unit Ex VAT
Oak Matt/Low Sheen Decking oil
Ronseal 37300 Ultimate Protection Decking Oil Natural Pine 5 litre
Ronseal 37300 Ultimate Protection Decking Oil Natural Pine 5 litre
Standard range
Order code: 96-9867
MPN: 37300

Despatched within 2 working days - 100 in stock
1+ £71.61
Price per unit Ex VAT
Natural Pine Matt/Low Sheen Decking oil

Trustpilot