Ultimate Garden Wood Preserver Autumn Brown 1 litre

Cuprinol Brand: Cuprinol

Cuprinol Ultimate Garden Wood Preserver has a superior, water-based formulation that works in 3 ways. Its UV filters give long lasting colour for up to 5 years, added waxes and resins provide advanced weather protection and active ingredients penetrate deep into the wood to protect against rot, decay and blue stain.

Ultimate Garden Wood Preserver can be used on all types of rough or planed wood such as sheds, fences, summer houses, gates and arbours.

Drying Time: 2-6 hours.

The Cuprinol CUPGWPREAB1L Ultimate Garden Wood Preserver has the following specifications:
Colour: Autumn Brown.
Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Colour Size Type Finish
Cuprinol 5206051 Ultimate Garden Wood Preserver Autumn Brown 1 litre
Cuprinol 5206051 Ultimate Garden Wood Preserver Autumn Brown 1 litre
Extended range
Order code: 95-3535
MPN: 5206051

Available to back orderPlease contact us for lead time
1+ £19.25
Price per unit Ex VAT
Brown 1L Preserver Matt
Cuprinol 5206069 Ultimate Garden Wood Preserver Golden Cedar 1 litre
Cuprinol 5206069 Ultimate Garden Wood Preserver Golden Cedar 1 litre
Extended range
Order code: 95-3537
MPN: 5206069

Available to back orderPlease contact us for lead time
1+ £19.25
Price per unit Ex VAT
Cedar 1L Preserver Matt
Cuprinol 5206082 Ultimate Garden Wood Preserver Spruce Green 1 litre
Cuprinol 5206082 Ultimate Garden Wood Preserver Spruce Green 1 litre
Standard range
Order code: 95-3540
MPN: 5206082

Despatched within 4 working days - 4 in stock
1+ £19.25
Price per unit Ex VAT
Green 1L Preserver Matt
Cuprinol 5206083 Ultimate Garden Wood Preserver Autumn Brown 4 litre
Cuprinol 5206083 Ultimate Garden Wood Preserver Autumn Brown 4 litre
Standard range
Order code: 95-3541
MPN: 5206083

Despatched within 4 working days - 5 in stock
1+ £41.41
Price per unit Ex VAT
Brown Preserver Matt
Cuprinol 5206086 Ultimate Garden Wood Preserver Country Oak 4 litre
Cuprinol 5206086 Ultimate Garden Wood Preserver Country Oak 4 litre
Standard range
Order code: 95-3542
MPN: 5206086

Despatched within 4 working days - 100 in stock
1+ £41.41
Price per unit Ex VAT
Oak Preserver Matt
Cuprinol 5206088 Ultimate Garden Wood Preserver Golden Cedar 4 litre
Cuprinol 5206088 Ultimate Garden Wood Preserver Golden Cedar 4 litre
Standard range
Order code: 95-3543
MPN: 5206088

Despatched within 4 working days - 5 in stock
1+ £41.41
Price per unit Ex VAT
Cedar Preserver Matt
Cuprinol 5206089 Ultimate Garden Wood Preserver Golden Oak 4 litre
Cuprinol 5206089 Ultimate Garden Wood Preserver Golden Oak 4 litre
Standard range
Order code: 95-3544
MPN: 5206089

Despatched within 4 working days - 5 in stock
1+ £41.41
Price per unit Ex VAT
Oak Preserver Matt
Cuprinol 5206120 Ultimate Garden Wood Preserver Red Cedar 4 litre
Cuprinol 5206120 Ultimate Garden Wood Preserver Red Cedar 4 litre
Standard range
Order code: 95-3545
MPN: 5206120

Despatched within 4 working days - 5 in stock
1+ £41.41
Price per unit Ex VAT
Red Cedar Preserver Matt
Cuprinol 5206121 Ultimate Garden Wood Preserver Spruce Green 4 litre
Cuprinol 5206121 Ultimate Garden Wood Preserver Spruce Green 4 litre
Standard range
Order code: 95-3546
MPN: 5206121

Despatched within 4 working days - 50 in stock
1+ £41.41
Price per unit Ex VAT
Green Preserver Matt

Trustpilot